Texas Instruments LMR23630AEVM Step-Down Converter EVM

Texas Instruments LMR23630AEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR23630ADDAR. The LMR23630ADDAR is a 36V 3A synchronous step-down converter. This evaluation module operates from 4V to 36V input (12V nominal) and provides a 5.0V/3.3V output at 3A. The board has jumper connectors to select output options, enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR23630AEVM also has AC signal injection terminals for feedback loop measurements.

Features

  • 4V to 36V Input Voltage Range
  • Jumper Selectable Output Options (5V or 3.3V)
  • Up to 3A Output Current
  • Switching Frequency 400KHz
  • Frequency Synchronization to External Clock
  • Hiccup Mode Short Circuit Protection
Publicado: 2016-08-22 | Actualizado: 2022-03-11