Texas Instruments LMR36503EVM Evaluation Module
Texas Instruments LMR36503EVM Evaluation Module allows users to evaluate the LMR36503 wide-input buck converters. The LMR36503 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 0.3A of load current from an input voltage of up to 65V.The TI LMR36503EVM Evaluation Module features an output voltage of 3.3V or 5V and a switching frequency of 1MHz.
Features
- Integrated synchronous rectification
- Low operating quiescent current
- High efficiency at light loads
- Low minimum on-time
Front & Back Layout
Publicado: 2020-12-22
| Actualizado: 2024-10-28