Texas Instruments OPA818DRGEVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA818DRGEVM Operational Amplifier Evaluation Module (EVM) is designed for the single OPA818 in the DRG (8-pin WSON) package. The Texas Instruments OPA818DRGEVM is designed to demonstrate the functionality and versatility of the amplifier quickly. The evaluation module is ready to connect to power, signal source, and test instruments by using onboard connectors. The default amplifier configuration is a non-inverting gain of the seven configurations and split supply. The evaluation module can be easily configured for other gains and single-supply operations.

Features

  • Configured for split-supply operation and modified for single-supply
  • The default non-inverting gain of the seven configurations is reconfigurable for other gains
  • Designed for connection to standard 50Ω impedance test equipment
  • Inputs and outputs include SMA connectors
Publicado: 2020-04-10 | Actualizado: 2024-06-03