Texas Instruments PGA308 Single-Supply Auto-Zero Sensor Amplifier

Texas Instruments PGA308 Single-Supply Auto-Zero Sensor Amplifier is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1W pin. This is a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1W may be connected to VOUT; then the assembly can be programmed through the VOUT pin. Gain and offset calibration parameters are stored on-board in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times.

Features

  • Digital calibration for bridge sensors
  • Coarse and fine offset select
  • Coarse and fine gain select
  • Bridge fault monitor
  • Input mux for lead swap
  • Over/under scale limits
  • DOUT/VOUT clamp function
  • Seven banks OTP memory
  • One-wire digital UART interface
  • +2.7V to +5.5V operating voltage
  • -40°C to +125°C temperature range
  • MSOP-10 and 3mm × 4mm DFN-10 packages

Applications

  • Bridge sensors
  • Remote 4-20mA transmitters
  • Strain, load, weigh scales
  • Automotive sensors
Publicado: 2015-06-03 | Actualizado: 2023-10-31