Texas Instruments Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

MicroSiP™ Modules

MicroSiP™ Modules are ideal for space-constrained applications. Use MicroSiP™ modules to reduce board area from the intermediate voltage rail to the point-of-load in applications with space and height limitations while providing enhanced system performance.

View Product List

Leaded Modules

Leaded Modules allow for easy prototyping and manufacturing and are offered in standard size and lead pitch. EXT options are available for increased robustness. Leaded Modules have a VIN up to 42V and an IOUT up to 10A.

View Product List

QFN Modules

QFN SIMPLE SWITCHER power modules integrate a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as three external components are required for high-performance and high-density point-of-load design - making the layout extremely simple.

View Product List

Publicado: 2019-09-10 | Actualizado: 2023-11-03