Texas Instruments SN74AHC573/SN74AHC573-Q1 D-Type Latches

Texas Instruments SN74AHC573/SN74AHC573-Q1 Octal Transparent D-Type Latches are octal transparent D-type latches designed for operation with a VCC range of 2V to 5.5V. The Q outputs follow the data (D) inputs when the latch-enable (LE) input is high. The Q outputs are latched at the logic levels of the D inputs when LE is low. The Texas Instruments SN74AHC573-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Wide operating range of 2V to 5.5V VCC
  • 3-state outputs directly drive bus lines
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Servers
  • PCs and notebooks
  • Network switches
  • Wearable health and fitness devices
  • Telecom infrastructures
  • Electronic Points of Sale (POS)

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHC573/SN74AHC573-Q1 D-Type Latches
Publicado: 2025-12-10 | Actualizado: 2025-12-18