Texas Instruments SN74HCS367/SN74HCS367-Q1 Hex Buffers/Line Drivers

Texas Instruments SN74HCS367/SN74HCS367-Q1 Hex Buffer/Line Drivers are a hex buffer with 3-state outputs and Schmitt-trigger inputs. The device is configured into two banks, one with four drivers and one with two drivers, each controlled by its output enable pin. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V wide operating voltage range
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 6V
  • –40°C to +125°C, TA extended ambient temperature range
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA

Applications

  • Enable or disable a digital signal
  • Eliminate slow or noisy input signals
  • Hold a signal during controller reset
  • Debounce a switch

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS367/SN74HCS367-Q1 Hex Buffers/Line Drivers
Publicado: 2020-12-08 | Actualizado: 2024-10-14