Texas Instruments SN74LV8T165/SN74LV8T165-Q1 8-Bit Shift Registers
Texas Instruments SN74LV8T165/SN74LV8T165-Q1 Parallel-Load 8-Bit Shift Registers are parallel- or serial-in, serial-out 8-bit shift registers. These devices have two modes of operation: load data and shift data, which are controlled by the SH/LD input. The output level supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels and references the supply voltage (VCC).The input is designed with a lower threshold circuit to support up translation for lower voltage CMOS inputs (for example, 1.2V input to 1.8V output or 1.8V input to 3.3V output). In addition, the 5V tolerant input pins enable down translation (for example, 3.3V to 2.5V output). The SN74LV8T165-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74LV8T165-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Wide operating range of 1.8V to 5.5V
- Single-supply voltage translator
- Up translation
- 1.2V to 1.8V
- 1.5V to 2.5V
- 1.8V to 3.3V
- 3.3V to 5.0V
- Down translation
- 5.0V, 3.3V, 2.5V to 1.8V
- 5.0V, 3.3V to 2.5V
- 5.0V to 3.3V
- Up translation
- 5.5V tolerant input pins
- Supports standard pinouts
- Up to 150Mbps with 5V or 3.3V VCC
- Latching logic with known power-up state
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Increase the number of inputs on a microcontroller
Datasheets
Functional Block Diagram
Publicado: 2024-01-11
| Actualizado: 2025-04-09