Texas Instruments TMAG5133 High Sensitivity Hall-Effect Switch
Texas Instruments TMAG5133 High Sensitivity Hall-Effect Switch is a low-power in-plane hall-effect switch designed to replace TMR, AMR, and Reed switches. This hall-effect switch features a 1.65V to 5.5V supply voltage range, low power consumption, and operates at –40°C to 125°C temperature range. The TMAG5133 hall-effect switch offers two unipolar outputs or a single omnipolar output, which enables the device to react to external magnetic fields. The device is optimized for small form factors across industrial and consumer applications. This hall-effect switch is internally duty-cycled and includes a push-pull output to eliminate the need for an external pullup resistor. The TMAG5133 hall-effect switch is available in a 4-pin X1LGA, SOT-23 industry standard package. Typical applications include electricity meter tamper detection, electronic smart locks, smoke detector push buttons, water meters, gas meters, and door and window sensors.
Features
- 1.65V to 5.5V supply voltage range
- -40°C to 125°C operating temperature range
- In-plane axis of sensitivity
- Magnetic pole detection:
- Dual unipolar
- Omnipolar (preview)
- Output type:
- Push-pull
- Open-drain (preview)
- Magnetic operate point (BOP):
- ±3mT
- 1.8mT to 15mT options
- ±0.8mT magnetic hysteresis (BOP - BRP)
- Duty cycle operation:
- 20Hz: 1.8µA
- 1.25Hz to 8kHz options
- Industry standard package and pinout:
- 4-pin X1LGA
- SOT-23 (preview)
Applications
- Door and window sensors
- Refrigerator and freezer door open/close sensors
- Electricity meter tamper detection
- Electronic smart locks
- Smoke detector push buttons
- PC and notebooks
- Tablets
- Water meters
- Gas meters
Functional Block Diagram
Hall Element Location
Schematic