Texas Instruments TMCS1108 Hall-Effect Current Sensor

Texas Instruments TMCS1108 Hall-Effect Current Sensor is a galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides < 3% full-scale error across the device temperature range.

The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. A low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 100V functional isolation between the current path and circuitry. Integrated electrical shielding enables excellent common-mode rejection and transient immunity.

The output voltage is proportional to the input current with multiple sensitivity options. Fixed sensitivity allows the TMCS1108 to operate from a single 3V to 5.5V power supply, eliminates ratiometry errors, and improves supply noise rejection. The current polarity is considered positive when flowing into the positive input pin. Both unidirectional and bidirectional sensing variants are available. The Texas Instruments TMCS1108 draws a maximum supply current of 6mA, and all sensitivity options are specified over the operating temperature range of –40°C to +125°C.

Features

  • ±1% typical, ±3% maximum, –40°C to 125°C total error
    • ±0.9% sensitivity error
    • 40mA offset error
    • 0.2mA/°C offset drift
    • 0.5% linearity error
  • Multiple sensitivity options
    • TMCS1108A1B/U - 50mV/A
    • TMCS1108A2B/U - 100mV/A
    • TMCS1108A3B/U - 200mV/A
    • TMCS1108A4B/U - 400mV/A
  • Zero drift internal reference
  • Bidirectional and unidirectional current sensing
  • 3V to 5.5V operating supply range
  • 80kHz signal bandwidth
  • Robust 100V galvanic isolation

Applications

  • Motor and load control
  • Inverter and H-bridge current measurements
  • Power factor correction
  • Overcurrent protection
  • DC and AC power monitoring

Typical Application

Application Circuit Diagram - Texas Instruments TMCS1108 Hall-Effect Current Sensor
Publicado: 2021-03-03 | Actualizado: 2023-10-30