Texas Instruments TPS53647EVM-710 Evaluation Module (EVM)

Texas Instruments TPS53647EVM-710 Evaluation Module (EVM) allows users to evaluate the TPS53647. The TPS53647 from Texas Instruments is a 4-phase, D-CAP+TM step-down buck controller with PMBus interface for ASIC power or high current point of load. The default configuration of this EVM is 4-phase to demonstrate a typical 1V/120A output application but can be configured to 3-phase, 2-phase or 1-phase.

Features

  • 8V to 14V VIN range
  • 1.0V/120A Vout rating
  • Support PMBus programming
  • 256 BOOT voltage selections with Pinstrap
  • High-efficiency
Publicado: 2015-09-10 | Actualizado: 2022-03-11