Texas Instruments TPS6287B25EVM-024 Evaluation Module
Texas Instruments TPS6287B25EVM-024 Evaluation Module is configured to evaluate the operation and functionality of the TPS6287Bx buck converters. The TPS6287Bx buck converters include the TPS6287B10, TPS6287B15, TPS6287B20 and TPS6287B25. The TI TPS6287B25EVM-024 Evaluation Module converts 2.7V-to-6V input voltage to a regulated 0.4V output voltage. The output current can go up to 25A.Features
- 2.7V to 6V input voltage range
- Resistor-selectable startup output voltage
- Adjustable soft start
- Power-save mode for light-load efficiency
- I2C-compatible interface
- Differential remote sensing
Applications
- FPGA, ASIC, and digital core supply
- Optical networks
- Storage
Front Layout
Back Layout
Publicado: 2024-04-26
| Actualizado: 2024-05-06