Texas Instruments TPS63710EVM-811 Converter Evaluation Module

Texas Instruments TPS63710EVM-811 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS63710. The TPS63710 is a low noise, 1A inverting buck converter. The evaluation module produces a -1.8V output voltage at up to 1A of output current from input voltages between 3.1V and 14V. The TPS63710 operates in forced PWM mode with a particular low 1/f noise circuit to cleanly supply sensitive analog circuits, such as data converters.

Features

  • Low 1/f Noise design
  • 3.1V to 14V Input voltage range
  • -1.8V Output voltage
  • 1A of Output current
Publicado: 2017-10-30 | Actualizado: 2022-07-11