Texas Instruments TPS659037 Power Management IC
Texas Instruments TPS659037 Power Management IC is an integrated power-management IC (PMIC) for ARM Cortex A15 processors. The device provides seven configurable step-down converters with up to 6A of output current for memory, processor core, input-output (I/O), or preregulation of LDOs. These LDO regulators can be supplied from either a system supply or a pre-regulated supply. The power-up and the power-down controller are configurable and support any power-up and power-down sequences (OTP-based). One of these configurable step-down converters can be combined with another 3A regulator to allow up to 9A of output current. The step-down converters can synchronize to an external clock source between 1.7MHz and 2.7MHz, or an internal fallback clock at 2.2MHz.Features
- Seven step-down Switched-Mode Power Supply (SMPS) regulators:
- One 0.7 to 1.65V at 6A (10mV steps)
- Dual-phase configuration with Digital Voltage Scaling (DVS) control
- One 0.7 to 1.65V at 4A (10mV steps)
- One 0.7 to 3.3V at 3A (10 or 20mV steps)
- Single-phase configuration
- Dual-phase configuration With DVS control
- This regulator can be combined with the 6A resulting in a 9A triple-phase regulator (DVS controlled)
- Two 0.7 to 3.3V at 2A (10 or 20mV steps)
- Single-phase configuration
- One regulator with DVS control that can also be configured as a 3A regulator
- Two 0.7 to 3.3V at 1A (10 or 20mV steps)
- Single-phase configuration
- One regulator with DVS control
- One 0.7 to 1.65V at 6A (10mV steps)
- Output current measurement in all except 1A SMPS regulators
- Differential remote sensing (output and ground) in dual-phase and triple-phase regulators
- Hardware and software-controlled Eco-mode™ up to 5mA with 15µA quiescent current
- Short-circuit protection
- Power good indication (voltage and overcurrent indication)
- Internal soft-start for in-rush current limitation
- Ability to synchronize SMPS to an external clock or internal fallback clock with phase synchronization
- Seven general-purpose Low Dropout Regulators (LDOs) with 50mV steps:
- Two 0.9 to 3.3V LDOs at 300mA with pre-regulated supply
- Two 0.9 to 3.3V LDOs at 200mA with pre-regulated supply
- One 0.9 to 3.3V LDOs at 50mA with pre-regulated supply
- One 100mA USB LDO
- One 0.9 to 3.3V, Low-noise LDO up to 100mA (Low-noise performance up to 50mA)
- Two additional LDOs for PMU internal use
- Short-circuit protection
- Clock management 16MHz crystal oscillator and 32kHz RC oscillator
- One buffered 32kHz output Real-Time Clock (RTC) With alarm wake-up mechanism
- 12-bit Sigma-delta General-Purpose Analog-to-Digital-Converter (GPADC) with three external input channels and six internal channels for self monitoring
- Thermal monitoring
- High temperature warning
- Thermal shutdown
- Control
- Configurable power-up and power-down sequences (One-Time Programmable [OTP])
Configurable sequences between the SLEEP and ACTIVE states (OTP Programmable)
One dedicated digital output signal (REGEN) that can be included in the start-up sequence
Three digital output signals MUXed with GPIO that can be included in the start-up sequence
- Configurable power-up and power-down sequences (One-Time Programmable [OTP])
- Selectable control interface
- One Serial Peripheral Interface (SPI) for resource configurations and DVS control
- Two I2C interfaces, one dedicated for DVS control, and a general-purpose I2C interface for resource configuration and DVS control
- Undervoltage lockout
- System voltage range from 3.135 to 5.25V
- Package options
- 12mm×12mm 169-pin nFBGA with 0.8mm pin pitch
Applications
- Factory automation
- Programmable logic controllers
- System-on-Module
- Human-machine interface
Publicado: 2016-03-31
| Actualizado: 2022-03-11