Texas Instruments TPS7A10EVM-004 Evaluation Module (EVM)

Texas Instruments TPS7A10EVM-004 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A10. The Texas Instruments TPS7A10 is a 300mA low-VIN, low-VOUT, low-dropout (LDO) voltage regulator. The evaluation module is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 300mA.

Features

  • 0.7V to 3.3V ultra-low input voltage range 
  • 0.78mm×1.13mm WCSP-5 package
  • 5μA (typical) low-quiescent current 
  • High PSRR (40dB at 1.5MHz)
  • Active output discharge available

Board Layout

Mechanical Drawing - Texas Instruments TPS7A10EVM-004 Evaluation Module (EVM)
Publicado: 2018-05-30 | Actualizado: 2025-03-06