Texas Instruments TPS7A39EVM-865 LDO Evaluation Module (EVM)

Texas Instruments TPS7A39EVM-865 LDO Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A39. The TPS7A39 is a 150mA tracking positive/negative low-dropout (LDO) voltage regulator. This evaluation module contains a single TPS7A39 device that integrates a positive and a negative monolithic bipolar LDO to simplify signal chain dual-rail power-supply design. The regulator is capable of delivering up to 150mA per channel to the load.

Features

  • ±3V to ±33V Wide input voltage range
  • Monotonic start-up tracking
  • 15µVRMS Output voltage noise
  • Programmable soft-start
  • Buffered reference output
Publicado: 2017-10-31 | Actualizado: 2022-07-11