Texas Instruments TPSI31PxQ1EVM Evaluation Module
Texas Instruments TPSI31PxQ1EVM Evaluation Module facilitates the evaluation of the TPSI31Px-Q1 device. The TPSI31P1-Q1 is an isolated switch driver with an integrated 17V gate supply and comparators to monitor the charging current and hysteretically drive the gate entirely on the secondary side with no additional logic required. This functionality allows the TPSI31P1 to charge a DC-link capacitor in any application, including electric vehicles (EVs) or hybrid electric vehicles (HEVs) as a high-side active precharge solution.The TPSI3052 is included in the TI TPSI31PxQ1EVM design but is not required for additional switching power. It is an isolated switch driver with an integrated 17V gate supply that can be used as a supplementary isolated power supply. The evaluation module features a buck topology using an HV inductor.
The TPSI31PxQ1EVM evaluation module also includes an N-channel silicon carbide (SiC) MOSFET with a small 14nC gate charge, which helps us minimize the overall switching power needed. The board contains multiple test points to monitor TPSI31P1-Q1 functionality. In addition, the evaluation module contains an adjustable 5V LDO for flexible power input.
The TPSI31PxQ1EVM is ideal for hybrid, electric, and powertrain system applications.
Features
- TPSI31PxQ1EVM for charging 2mF capacitor to 800V within 300ms (5.5AAVG)
- TPSI31PxQ1EVM-400 for charging 2mF capacitor to 400V within 180ms (4.5AAVG)
- Hysteretic charging current control integrated in TPSI31P1-Q1; no additional logic needed
- 5kVRMS reinforced isolation
- Ultra-low-noise LDO (5V to 20V input) for powering the circuit if an adjustable power supply is unavailable
- No isolated secondary supply required
- 17V gate drive with 1.5A peak source current and 3A peak sink current
- Dual isolated high-speed comparators with integrated voltage reference ±1.5%
Layout