Texas Instruments TUSB1146EVM Evaluation Module (EVM)

Texas Instruments TUSB1146EVM Evaluation Module (EVM) is configured to evaluate the operation of the TUSB1146 USB Type-C™ alternate mode Re-driving Switch. The TI TUSB1146EVM can be used with a legacy DP source and/or USB host system to evaluate the USB 3.2 Gen 2 Type-C implementation. The TUSB1146EVM includes jumpers, allowing for easy device configuration.

Features

  • Powered by VBUS or external power supply
  • Jumpers for easy device configuration
  • It can be used with any USB or DP source and device/sink

Overview

Texas Instruments TUSB1146EVM Evaluation Module (EVM)

Block Diagram

Block Diagram - Texas Instruments TUSB1146EVM Evaluation Module (EVM)
Publicado: 2020-06-23 | Actualizado: 2024-06-26