Texas Instruments TI UCC28600 Quasi-Resonant Flyback Controller

Texas Instruments UCC28600 PWM controller offers advanced energy features to meet stringent world-wide energy efficiency requirements. UCC28600 integrates built-in advanced energy saving features with high level protection features to provide cost effective solutions for energy efficient power supplies. UCC28600 incorporates frequency fold back and green mode operation to reduce the operation frequency at light load and no load operations. UCC28600 is offered in the 8-pin SOIC (D) package. Operating junction temperature range is -40°C to 105°C.

Features

  • Green-mode controller with advanced energy saving
  • Quasi-resonant mode operation for reduced EMI and low switching losses
  • Low standby current for system No-Load power consumption
  • 25µA maximum start-up current
  • Programmable overvoltage protection, line and load
  • Internal overtemperature protection
Publicado: 2014-01-06 | Actualizado: 2022-03-11