Torex Semiconductor XC6190 Push-Button Reboot Controllers
Torex XC6190 Push-Button Reboot Controllers feature ultra-low current push-button reboot controllers with a long setup delay. The long setup delay ensures systems receive the intended reset while avoiding resets from key presses or short push-button closures. Torex XC6190's reset configuration provides differentiation between software interrupts and hard system resets. The Torex XC6190A version features the reboot time delay (TDL). Designers can set the time delay by adjusting the external resistance RT in the 1-20 range. The XC6190B version features the internally fixed TDL with a choice of two settings. When the TS pin is set to H level, the delay time is 12.5s. When the TS pin is set to L level, the delay time is 7.5s. With a typical, ultra-low 0.01µA standby quiescent current, the XC6190 Push-Button Reboot Controllers contribute to longer battery drive time. The series is available in a small USPN-6 or USPN-6B01 package to reduce the amount of required mounting space.Features
- 1.75V ~ 6.0V input voltage range
- 0.01μA (Stand-by, typical) low power consumption
- Output configuration
- Nch open-drain (XC6190AN/BN)
- CMOS output (XC6190AC/BC)
- 30mA (VRSTBL=0.3V) RSTB pin SINK current
- Reboot delay time
- Type A
- 1s ~ 20s (adjustable by the external resistor)
- 12.5s ±5% (RT=200kΩ)
- Type B
- 7.5s ±5% (TS=GND)
- 12.5s ±5% (TS=VIN)
- Type A
- 0.4s±5% reboot time
- -40°C ~ +85°C operating temperature range
- USPN-6, USPN-6B01 package
- RoHS compliant, lead-free
Applications
- Wearable devices
- Portable music players
- Portable video game players
- Wireless headsets
- Mobile communication devices
- Smart phones, feature phones
- Various applications equipped with buttons
Application Circuit
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Tipo de salida | Corriente de suministro operativa | Dp - Disipación de potencia |
|---|---|---|---|---|---|
| XC6190AC157R-G | ![]() |
USPN-6 | CMOS | 50 uA | 600 mW |
| XC6190AN158R-G | ![]() |
USPN-6B01 | Open Drain | 50 uA | 600 mW |
| XC6190AN157R-G | ![]() |
USPN-6 | Open Drain | 50 uA | 600 mW |
| XC6190BN258R-G | ![]() |
USPN-6B01 | Open Drain | 45 uA | 600 mW |
| XC6190BC258R-G | ![]() |
USPN-6B01 | CMOS | 45 uA | 600 mW |
Publicado: 2016-06-15
| Actualizado: 2022-03-11