Vishay / BC Components 257 PHM-SI Capacitors
Vishay / BC Components 257 PHM-SI Miniature Snap-In Power Ripple Capacitors have 5000 hours of life at +85°C and a voltage rating of up to 500V. The series has a rated capacitance range of 56μF to 3300μF with a tolerance of ±20%. Vishay / BC Components 257 PHM-SI applications include general purpose, industrial and audio/video systems, smoothing and filtering, and standard and switched-mode power supplies.Features
- Up to 500V voltage
- 5000 hours' useful life at +85°C
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
- Keyed polarity version available
Applications
- General purpose
- Industrial
- Audio/video systems
- Smoothing and filtering
- Standard and switched-mode power supplies
View Results ( 21 ) Page
| N.º de artículo | Capacitancia | Régimen de voltaje de CC | ESR | Diámetro | Longitud |
|---|---|---|---|---|---|
| MAL225727471E3 | 470 uF | 450 VDC | 420 mOhms | 35 mm (1.378 in) | 40 mm (1.575 in) |
| MAL225727221E3 | 220 uF | 450 VDC | 890 mOhms | 35 mm (1.378 in) | 25 mm (0.984 in) |
| MAL225742102E3 | 1000 uF | 200 VDC | 160 mOhms | 25 mm (0.984 in) | 45 mm (1.772 in) |
| MAL225747221E3 | 220 uF | 450 VDC | 820 mOhms | 25 mm (0.984 in) | 45 mm (1.772 in) |
| MAL225749221E3 | 220 uF | 500 VDC | 960 mOhms | 25 mm (0.984 in) | 50 mm (1.969 in) |
| MAL225753471E3 | 470 uF | 250 VDC | 260 mOhms | 22 mm (0.866 in) | 40 mm (1.575 in) |
| MAL225756121E3 | 120 uF | 400 VDC | 1.48 Ohms | 22 mm (0.866 in) | 30 mm (1.181 in) |
| MAL225752331E3 | 330 uF | 200 VDC | 440 mOhms | 22 mm (0.866 in) | 25 mm (0.984 in) |
| MAL225757151E3 | 150 uF | 450 VDC | 1.19 Ohms | 22 mm (0.866 in) | 40 mm (1.575 in) |
| MAL225727681E3 | 680 uF | 450 VDC | 290 mOhms | 35 mm (1.378 in) | 55 mm (2.165 in) |
Publicado: 2020-01-15
| Actualizado: 2024-11-11