Vishay General Semiconductor eSMP® SMPD Schottky Rectifiers

Vishay General Semiconductor eSMP® SMPD Schottky Rectifiers offer 45V-200V devices with a current rating of 10A to 60A. The SMPD rectifiers provide a 0.4V low forward voltage drop at 15A. These Schottky rectifiers offer a low-profile surface-mount package with a typical height of <1.7mm. The SMPD (TO-263AC) package is compatible with the D2PAK (TO-263AB) package. Vishay General Semiconductor eSMP SMPD Schottky Rectifiers are AEC-Q101 qualified, RoHS compliant, and halogen-free devices. Applications include high-frequency DC/DC converters, OR-ing diodes, and automotive applications.

Features

  • Trench MOS Schottky technology
  • Low profile, typical height of 1.7mm
  • Footprint compatible with D2PAK (TO-263AB) package
  • Ideal for automated placement
  • Low forward voltage drop and low power losses
  • High-efficiency operation
  • Meets MSL 1 per J-STD-020 and LF maximum peak of 260ºC
  • Compliant to RoHS Directive 2011/65/EU
  • Halogen free according to JEDEC JS709A standards

Applications

  • PC and server power supplies
  • High-frequency DC/DC converters
  • Freewheeling diodes
  • OR-ing diodes
  • Reverse battery protection
  • UPS, LED, and HID lighting systems

Videos

Publicado: 2017-07-13 | Actualizado: 2022-07-06