Vishay / Dale LTW Series Resistor Laboratory Sample Kits

Vishay Dale LTW Laboratory Sample Kits contain high stability TNPW0402 and TNPW0603 thin-film resistors that are AEC-Q200 qualified. The resistors included in the LTW laboratory sample kits from Vishay have resistance ranges from 51.1Ω to 100kΩ (LTW0402 kit) and 10Ω to 332kΩ (LTW0603 kit) and ±0.1% tolerance. The LTW0402 kit offers 80 resistance values with 40 resistors per value for a total of 3,200 resistors. The LTW0603 kit offers 110 resistance values with 20 resistors per value for a total of 2,200 resistors.

Features

  • Resistors
    • High stability
    • AEC-Q200 qualified
    • Lead (Pb)-free solder terminations

Applications

  • Precision amplifiers in automotive and industrial electronics
  • Sensors
  • Scales
  • Telecommunication base stations
  • Medical equipment
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Rango de resistencia Paquete / Cubierta
LTW964TPW04020DB00 LTW964TPW04020DB00 Hoja de datos Juegos de Resistor High Stability 0402 Chip Resistors Kit 51.1 Ohms to 100 kOhms 0402 (1005 metric)
LTW964TPW06030DB00 LTW964TPW06030DB00 Hoja de datos Juegos de Resistor High Stability 0603 Chip Resistors Kit 10 Ohms to 332 kOhms 0603 (1608 metric)
Publicado: 2014-06-20 | Actualizado: 2022-03-11