Vishay / Techno TR Thick Film Planar Resistors
Vishay / Techno TR Thick Film Planar Resistors provide a through-hole and high-voltage solution. These resistors feature 30,000V capability, low voltage coefficient, and outstanding stability under adverse conditions. Vishay / Techno TR Thick Film Planar Resistors are ideally suited for use in applications requiring operation in an environment with high voltages.Features
- 30,000V capability
- Very low voltage coefficient to less than 1ppm/V
- Outstanding stability under adverse conditions
- Dividers available
- Stable cermet resistive element bonded to a high-purity alumina substrate
- Tough epoxy-based coating and high voltage stability
- Thick film resistive element
- Substrate of 96% pure alumina
- Encapsulation of epoxy base, conformal coating
- Solder plated copper leads terminals
- 4.5 pounds pull-test terminal strength
- Power derated from ambient temperature +25°C
Applications
- Power supplies
- Transformers
- High-voltage environments
DIMENSIONS in. (mm)
Publicado: 2022-06-06
| Actualizado: 2022-07-25