Vishay / Siliconix ThunderFET® 150V to 250V MOSFETs

Vishay / Siliconix ThunderFET® 150V to 250V MOSFETs feature VDS voltages of 150V, 200V, and 250V in N-Channel polarity types. Package types include the TO-252, PowerPAK SO-8, TO-263, and TO-220AB. The PowerPAK SO-8 packages achieve the best Rds, Qg, and Qoss by minimizing the package resistance and parasitic inductance. The SIR692DP 250V figure-of-merit (FOM) is 42% lower than prior generations. Applications for Vishay / Siliconix ThunderFET 150V to 250V MOSFETs include synchronous rectification, DC/DC converters, DC/AC inverters, and power supplies.

Features

  •  Package types
    • TO-252
    • PowerPAK SO-8
    • TO-263
    • TO-220AB
  • Low RDS-Qg FOM
  • ThunderFET power MOSFETs
  • 100% Rg and UIS tested

Applications

  • Synchronous rectification
  • DC/DC converters
  • DC/AC inverters
  • Power supplies
View Results ( 5 ) Page
N.º de artículo Hoja de datos Estilo de montaje Paquete / Cubierta Qg - Carga de puerta
SIR632DP-T1-RE3 SIR632DP-T1-RE3 Hoja de datos SMD/SMT PowerPAK-SO-8 21 nC
SUD80460E-GE3 SUD80460E-GE3 Hoja de datos SMD/SMT DPAK-3 (TO-252-3) 25 nC
SUM90220E-GE3 SUM90220E-GE3 Hoja de datos SMD/SMT D2PAK-3 (TO-263-3) 48 nC
SUP90220E-GE3 SUP90220E-GE3 Hoja de datos Through Hole TO-220-3 48 nC
SIR692DP-T1-RE3 SIR692DP-T1-RE3 Hoja de datos SMD/SMT PowerPAK-SO-8 40 nC
Publicado: 2017-04-21 | Actualizado: 2022-07-01