Vishay X Series 1200V Gen 5 Hyperfast Rectifiers

Vishay X Series 1200V Gen 5 Hyperfast Rectifiers are 8A to 60A FRED Pt® rectifiers with the best conduction and switching loss trade-off for devices in their classes. These rectifiers are designed to increase the efficiency of high-frequency converters, and hard-/soft-switched or resonant designs. The Vishay X Series rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.

Features

  • Forward currents of 8A to 60A
  • Offered in the following packages: 2L TO-220AC / TO-247AD 2L (single diode) and 3L TO-220AB / TO-247AD 3L (dual diode)
  • Available in X-type Hyperfast and H-type Ultrafast speed classes
  • X-type rectifiers offer the advantage of lower QRR
  • H-type devices feature lower forward voltage
  • High-temperature operation up to +175°C

Applications

  • PFC and output rectification stages for EV/HEV battery charging stations
  • Booster stages for solar inverters
  • UPS and welding applications

Infographic

Infographic - Vishay X Series 1200V Gen 5 Hyperfast Rectifiers
View Results ( 8 ) Page
N.º de artículo Hoja de datos If - Corriente directa Vf - Tensión directa Sobrecorriente máx. Tiempo de recuperación Paquete / Cubierta Configuración
VS-E5TX1512-M3 VS-E5TX1512-M3 Hoja de datos 15 A 3.3 V 110 A 29 ns TO-220AC-2 Single
VS-E5PX6012L-N3 VS-E5PX6012L-N3 Hoja de datos 60 A 2.6 V 420 A 30 ns TO-247AD-2 Single
VS-E5PX3012L-N3 VS-E5PX3012L-N3 Hoja de datos 30 A 2.6 V 210 A 26 ns TO-247AD-2 Single
VS-E5TX0812-M3 VS-E5TX0812-M3 Hoja de datos 8 A 3.4 V 60 A 27 ns TO-220AC-2 Single
VS-C5TX3012-M3 VS-C5TX3012-M3 Hoja de datos 30 A 3.3 V 110 A 29 ns TO-220AB Common Cathode
VS-E5TX3012-M3 VS-E5TX3012-M3 Hoja de datos 30 A 3.3 V 190 A 26 ns TO-220AC-2 Single
VS-C5PX3012L-N3 VS-C5PX3012L-N3 Hoja de datos 30 A 3.3 V 110 A 29 ns TO-247AD-3 Common Cathode
VS-C5PX6012L-N3 VS-C5PX6012L-N3 Hoja de datos 60 A 3.3 V 190 A 26 ns TO-247AD-3 Common Cathode
Publicado: 2020-10-29 | Actualizado: 2024-12-27