Weidmuller maxGuard Electronic Load Monitoring
Weidmuller maxGuard Electronic Load Monitoring offer high-performance and potential distribution in one complete solution. These electronic load monitoring feature a 24VDC control voltage, increase safety against failure, and reduce space required on the terminal rail by 50%. The maxGUARD electronic load monitoring are fail-safe and maintenance-friendly control voltage distributions.Features
- Each ELM of maxGUARD is a solid-state overcurrent protector
- Main voltage is applied in the Feed-In Module (FIM), which spreads the current through up and down cross-connectors to Electronic Load Monitors (ELM)
- Reset of a trip condition can be made locally (push-button on the ELM)
- ELM can be connected directly to a load or can increase the number of connections with terminal blocks and intermediated cross-connectors
- The ELM can also inform their status (tripped or not) to the Feed-In Module (FIM)
- 2A controlled Feed-In Module (FIM-C) can generate a remote alarm and can reset the ELM remotely
- Can be used in a customised way
Combination of Load Monitoring and Potential Distribution
Additional Resources
Videos
View Results ( 42 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Rango de calibrador de alambres | Ancho | Régimen de voltaje | Temperatura de trabajo máxima | Temperatura de trabajo mínima |
|---|---|---|---|---|---|---|---|
| 2080360000 | ![]() |
6 A | 6.1 mm | 24 VDC | + 85 C | - 40 C | |
| 2080500000 | ![]() |
6 A | 6.1 mm | 24 VDC | + 85 C | - 40 C | |
| 2491290000 | ![]() |
4 A | 6.1 mm | 24 VDC | + 85 C | - 40 C | |
| 2081870000 | ![]() |
18 AWG to 6 AWG | 12.2 mm | 24 VDC | + 55 C | - 25 C | |
| 2081880000 | ![]() |
120 mA | 18 AWG to 6 AWG | 12.2 mm | 24 VDC | + 55 C | - 25 C |
| 2080410000 | ![]() |
12 A | 96.5 mm | 24 VDC | + 85 C | - 40 C | |
| 2080480000 | ![]() |
2 A | 6.1 mm | 24 VDC | + 85 C | - 40 C | |
| 2080490000 | ![]() |
4 A | 6.1 mm | 24 VDC | + 85 C | - 40 C | |
| 2080600000 | ![]() |
8 A | 12.2 mm | 24 VDC | + 85 C | - 40 C | |
| 2080650000 | ![]() |
10 A | 12.2 mm | 24 VDC | + 85 C | - 40 C |
Publicado: 2023-08-24
| Actualizado: 2023-10-13