Well Buying LS Series LED Push Button Switches

Well Buying LS Series LED Push Button Switches feature 40mΩ (@1.5VDC) maximum contact resistance and 100MΩ (@500VDC) minimum insulation resistance. These switches are available with bi-color LED illumination and offer a Single Pole Single Throw (SPST) lock/non-lock function. The LS Series push button switches incorporate momentary and lock types with LED pole positions with 36VDC, 0.2A contact rating. These switches offer 10000 operating life cycles with 2.2±0.3mm full travel and 1.6±0.3mm contact travel. Typical applications include computer products, office appliances, and communication equipment.

Features

  • Bi-color LED illuminated available
  • SPST lock/non-lock functionality
  • Operating force:
    • 200±100gf (non-lock type)
    • 300±100gf (lock type)
  • 40mΩ maximum contact resistance(@1.5VDC)
  • 100MΩ minimum insulation resistance (@500VDC)
  • 10000 operating life cycles 
  • Total travel:
    • 2.2±0.3mm full travel
    • 1.6±0.3mm contact travel

Applications

  • Computer products
  • Office appliances
  • Communication equipments

Circuit Diagram

Application Circuit Diagram - Well Buying LS Series LED Push Button Switches
View Results ( 12 ) Page
N.º de artículo Hoja de datos Color de iluminación Régimen de corriente Régimen de voltaje de CC Revestimiento del contacto Color Vida útil
LS-A1AGY LS-A1AGY Hoja de datos Green, Yellow 200 mA 36 VDC Silver Black 10000 Cycle
LS-A1AB LS-A1AB Hoja de datos Blue 200 mA 36 VDC Silver 10000 Cycle
LS-A1LAR LS-A1LAR Hoja de datos Red 200 mA 36 VDC Silver Black 10000 Cycle
LS-A1AY LS-A1AY Hoja de datos Yellow 200 mA 36 VDC Silver 10000 Cycle
LS-B1AGK LS-B1AGK Hoja de datos Green 200 mA 36 VDC Silver Green 10000 Cycle
LS-B1ARK LS-B1ARK Hoja de datos Red 200 mA 36 VDC Silver Red 10000 Cycle
LS-B1AYK LS-B1AYK Hoja de datos Yellow 200 mA 36 VDC Silver Yellow 10000 Cycle
LS-A1ABR LS-A1ABR Hoja de datos Blue, Red 200 mA 36 VDC 10000 Cycle
LS-A1AG LS-A1AG Hoja de datos Green 200 mA 36 VDC Silver 10000 Cycle
LS-A1AGR LS-A1AGR Hoja de datos Green, Red 200 mA 36 VDC Silver 10000 Cycle
Publicado: 2024-03-19 | Actualizado: 2024-05-08