Newhaven Display Mountable TFT LCD Modules

Newhaven Display Mountable TFT LCD Modules are available in 3.5", 4.3", 5", 7", and 10" variants with a resolution of 1024 x 600, 320 x 240, 480 x 272, or 800 x 480. These LCD modules provide a white LED backlight, a 24-bit RGB interface, and capacitive/resistive touch panels. The modules with a capacitive touch panel and controller feature 10-point multi-touch input and gesture input (zoom in/out and swipe up/down/left/right). The series includes high-brightness and sunlight-readable versions. Newhaven Display Mountable TFT LCD Modules have a 3.3V or 3.3V to 5V supply voltage and operate in a -20°C to +70°C temperature range.

Features

  • Resistive and capacitive touch panel options
  • White LED backlighting
  • High-brightness and sunlight-readable versions available

Specifications

  • 3.5", 4.3", 5", 7", and 10" options
  • 1024 x 600, 320 x 240, 480 x 272, or 800 x 480 resolution
  • 24-bit RGB interface
  • 3.3V or 3.3V to 5V supply voltage
  • -20°C to +70°C operating temperature range

Videos

Publicado: 2019-06-27 | Actualizado: 2023-03-07