Nexperia PIMC32 NPN/PNP Double Transistors

Nexperia PIMC32 NPN/PNP Double (Complementary Pair) Transistors are Resistor-Equipped double Transistors (RETs) that incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 2.2kΩ and R2 is 10kΩ. The PIMC32 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in digital applications, control of IC inputs, switching loads, and cost-saving alternatives to the BC807/BC817 (771-PIMC32X) series and BC807-Q/BC817-Q (771-PIMC32-QX) series.

Features

  • 500mA output current capability
  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified (771-PIMC32-QX)

Applications

  • Digital applications
  • Cost-saving alternative to BC807-Q/BC817-Q series (771-PIMC32-QX)
  • Cost-saving alternative to BC807/BC817 series (771-PIMC32X)
  • Control of IC inputs
  • Switching loads

Pinning Diagram

Nexperia PIMC32 NPN/PNP Double Transistors
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
PIMC32-QX PIMC32-QX Hoja de datos Transistores digitales PIMC32-Q/SOT457/SC-74
PIMC32X PIMC32X Hoja de datos Transistores digitales PIMC32/SOT457/SC-74
Publicado: 2022-04-28 | Actualizado: 2023-09-22