NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control
NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control integrates high-voltage analog functionalities with a robust embedded MCU core. The NXP Semiconductors S32M2 ensures high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter/motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 Automotive Platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse, and flexibility. With attention to cost at the system level, S32M2 integrates voltage regulators, pulse-width modulators, analog-to-digital converters, timers, and non-volatile memory to reduce overall component count and reduce board space in a 64-pin LQFP-EP package.Features
- 80MHz Arm® Cortex®-M4 core or 120MHz Arm Cortex-M7 core with single-precision floating point unit
- Integrated physical interface for CAN FD or LIN
- Integrated voltage regulator for operation from 12V car battery
- Integrated voltage regulator for operation from car battery
- Targeting ISO 26262 applications up to ASIL B
- Hardware security CSE or HSE-compliant
- Safety documentation and SafeAssure community support
- Integrated 3-phase MOSFET gate driver for driving BLDC or PMSM motors with programmable slew-rate control
- Integrated current sense measurement for single-shunt solution
- Motor control software examples, including model-based design approach
- Extended flash memory for AUTOSAR®, OS, diagnostics, bootloader, and over-the-air updates
- Real-time drivers (RTD) for AUTOSAR and non-AUTOSAR OS
Applications
- Automotive zonal architectures
- Software-defined vehicles
- Automotive advanced exterior lighting
- Automotive zone controller
- Electric pumps
- Heating ventilation and air conditioning (HVAC)
- Brushless DC motor (BLDC) control
- Motor drives
Videos
S32M24x Block Diagram
S32M27x Block Diagram
Solution Diagram
Additional Resources
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Núcleo | Tipo de interfaz | Frecuencia de reloj máxima | Paquete / Cubierta | Tamaño de memoria del programa | Resolución del conversor de señal analógica a digital (ADC) | Tamaño de RAM de datos | Tipo de memoria de programa |
|---|---|---|---|---|---|---|---|---|---|
| S32M244CCABWKHST | ![]() |
ARM Cortex M4 | CAN, I2C, SPI, USART, USB | 80 MHz | LQFP-EP-64 | 512 kB | 12 bit | 64 kB | Flash |
| S32M244LCABWKHST | ![]() |
ARM Cortex M4 | CAN, I2C, SPI, USART, USB | 80 MHz | LQFP-EP-64 | 512 kB | 12 bit | 64 kB | Flash |
| S32M276CHABMKHST | ![]() |
ARM Cortex M7 | CAN, I2C, SPI, USART, USB | 120 MHz | LQFP-EP-64 | 1 MB | 15 bit | 128 kB | Flash |
| S32M276LHABMKHST | ![]() |
ARM Cortex M7 | CAN, I2C, SPI, USART, USB | 120 MHz | LQFP-EP-64 | 1 MB | 15 bit | 128 kB | Flash |
Publicado: 2024-06-28
| Actualizado: 2024-12-04