Omron Electronics G9EJ DC Power Relays

Omron Electronics G9EJ DC Power Relays are capable of switching 400V 15A DC loads and offer 100mΩ maximum contact resistance. These compact power relays actualize a high-capacity interruption through the function of the magnetic arc by adopting a high-efficiency magnetic circuit. The G9EJ series is also capable of improving inrush-withstand performance and long life through the contact driving system. Omron Electronics G9EJ DC Power Relays feature 50ms maximum operating time, 4500V impulse withstand voltage, and 15A rated carry current. These lightweight devices come in a 31mm x 27mm x 44mm package and operate in a -40°C to +70°C temperature range.

Features

  • Actualizes high capacity interruption through extinction of magnetic arc by adopting high-efficiency magnetic circuit
  • Lightweight and compact size
  • Actualizes improvement of inrush-withstand performance and long life by adopting Omron's contact driving system
  • Power-saving design

Specifications

  • 400V maximum switching voltage
  • 15A maximum switching current
  • 15A at 400VDC rated load
  • 15A rated carry current
  • 4500V impulse withstand voltage
  • 50ms maximum operating time
  • 100mΩ maximum contact resistance
  • 31mm x 27mm x 44mm dimensions
  • 45g weight
  • -40°C to +70°C operating temperature range
Publicado: 2019-06-26 | Actualizado: 2026-06-01