onsemi NCP1239 Switching Controllers

onsemi NCP1239 Switching Controllers are fixed-frequency current-mode controllers featuring a high-voltage start-up current source to provide a quick and lossless power-on sequence. This function greatly simplifies the design of the auxiliary supply and the VCC capacitor. These NCP1239 controllers feature a timer-based fault detection circuitry that ensures a quasi-flat overload detection, independent of the input voltage. Typical applications include AC-DC converters for TVs, set-top boxes, and printers offline adapters for notebooks and netbooks.

Features

  • Fixed-frequency 65kHz or 100kHz current-mode control operation
  • Frequency foldback down to 26kHz and skip mode to maximize performance in light load conditions
  • Adjustable Over Power Protection (OPP) circuit
  • High-voltage current source with Brown-Out (BO) detection
  • Internal slope compensation
  • Internal fixed soft-start
  • Frequency jittering in normal and frequency foldback modes
  • 64ms timer-based short-circuit protection with auto-recovery or latched operation
  • Pre-short ready for latched OCP versions
  • Latched OVP on VCC auto-recovery for C and E versions
  • Latched OVP/OTP input for improved robustness
  • 35V VCC operation
  • ±500mA peak source/sink drive capability
  • Internal thermal shutdown
  • Extremely low no-load standby power
  • Pin-to-pin compatible with the existing NCP1236/1247 series
  • These devices are Pb-free and are RoHS compliant

Applications

  • AC-DC converters for TVs, set-top boxes, and printers
  • Offline adapters for notebooks and netbooks

NCP1239 Block Diagram

Block Diagram - onsemi NCP1239 Switching Controllers
Publicado: 2018-07-10 | Actualizado: 2022-10-31