Panasonic Electronic Components EXBx Chip Resistor Arrays & Networks

Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material. 

Features

  • High density
  • Improvement of placement efficiency
  • EXB2 and EXB3 are AEC-Q200 qualified
  • RoHS compliant 

High density features

2 resistors in 0.8mm × 0.6mm / 0302 inch size - EXB14V
4 resistors in 1.4mm × 0.6mm / 0502 inch size - EXB18V
2 resistors in 1.0mm × 1.0mm / 0404 inch size - EXB24V
4 resistors in 2.0mm × 1.0mm / 0804 inch size - EXB28V, EXBN8V
8 resistors in 3.8mm × 1.6mm / 1506 inch size - EXB2HV
2 resistors in 1.6mm × 1.6mm / 0606 inch size - EXB34V, EXBV4V
4 resistors in 3.2mm × 1.6mm / 1206 inch size - EXB38V, EXBV8V
4 resistors in 5.1mm × 2.2mm / 2009 inch size - EXBS8V

Publicado: 2011-11-29 | Actualizado: 2022-03-11