Panasonic Electronic Components NFC Tag LSI
Panasonic NFC Tag LSI features ultra-low power and high security, to be used in all applications that utilize near field communication technology. With 4kB of integrated non-volatile FeRAM, the NFC Tag LSI provides fast, robust, and secure data storage. Panasonic NFC Tag LSI is compliant with NFC forum standards and supports ISO/IEC14443 TypeB and FeliCa RF Interfaces.Associated Development Tools for these devices include NFC-TAG-MN63Y12-8, which is an Antenna Board for MN63Y1208 NFC Tag LSI, and BTPB-101B_MN101EF63G, which is an NFC Microcomputer Board.
Videos
Features
- Built-in 4-Kbit FeRAM non-volatile memory with fast write and low power consumption
- RF interface compliant with JIS X 6319-4 (FeliCa) and ISO/IEC 14443 Type A/B of the 13.56-MHz contactless IC card standards
- Serial interface: Selectable from UART, I²C and synchronous serial (except MN63Y1212)
Applications
- Mobile phones
- Appliances
- Refrigerators
- Electronic scales
- Digital cameras
- Printers
- Electronic labels/posters/advertisements
Additional Resources
Development Tools
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | Frecuencia de trabajo | Empaquetado |
|---|---|---|---|---|
| MN63Y3212N1 | ![]() |
Etiquetas y Transpondedores NFC/RFID NFC MODULE w/o I/F 115mm x 25mm | 13.56 MHz | Tray |
| MN63Y3212N4 | ![]() |
Etiquetas y Transpondedores NFC/RFID NFC MOLDED MODULE W/O I/F, 30mm | 13.56 MHz | Tray |
| MN63Y3212N5 | ![]() |
Etiquetas y Transpondedores NFC/RFID NFC MOLDED MODULE W/O I/F, 30mm x 15mm | 13.56 MHz | Tray |
| MN63Y3213N1 | ![]() |
Etiquetas y Transpondedores NFC/RFID NFC MODULE wIth I/F 30mm x 9mm | 13.56 MHz | Tray |
| MN63Y3214N1 | ![]() |
Etiquetas y Transpondedores NFC/RFID NFC MODULE wIth I/F 40mm x 30mm | 13.56 MHz | Tray |
Publicado: 2013-09-09
| Actualizado: 2024-03-07