Phoenix Contact MACX MCR-VDC DC Voltage Transducers

Phoenix Contact MACX MCR-VDC DC Voltage Transducers provide adjustable voltage ranges, bidirectional output signals, and three-way isolation. Other features include ZERO/SPAN adjustment ±20%, tool-free parameterization of measured values, and teach-in configuration of the measured value range. The dimensions are 22.5mm width, 114.5mm depth, and 99mm or 112.8mm height. Phoenix Contact MACX MCR-VDC DC Voltage Transducers have an ambient operating temperature range of -25°C to +60°C.

Features

  • 22.5mm width, 114.5mm depth, 99mm or 112.8mm height
  • Adjustable voltage ranges
  • Bidirectional output signals
  • 3-way isolation
  • ZERO/SPAN adjustment ±20%
  • Tool-free parameterization of measured values
  • Teach-in configuration of the measured value range
  • -25°C to +60°C ambient operating temperature range

Block Diagram

Phoenix Contact MACX MCR-VDC DC Voltage Transducers
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Altura Régimen de corriente Régimen de voltaje
2906242 2906242 Hoja de datos Módulos de interfaz para bloques terminales MACX MCR-VDC 112.8 mm 22 mA 660 V
2906243 2906243 Hoja de datos Módulos de interfaz para bloques terminales MACX MCR-VDC-PT 99 mm 60 mA 24 VDC
Publicado: 2016-12-05 | Actualizado: 2022-03-11