Phoenix Contact EH Housing System

Phoenix Contact Economic Housing (EH) System is designed for stand-alone device applications and can be used with a wide range of connector combinations. Phoenix Contact EH Housing System features a simple two-piece modular design and offers seven widths, two heights, and three cover options. EH housing is ideal for use in building automation or semi-industrial applications.

Features

  • Simple modular design
  • Use with a wide range of connectors
  • DIN-rail or wall-mounting capabilities
  • Snap assembly

Applications

  • Building management and automation
  • Semi-industrial or light
  • Small-to-medium-sized device manufacturers
  • Stand-alone devices

Specifications

  • ABS material
  • 110.5mm and 54mm heights
  • 22.5, 35, 45, 52.5, 67.5, 70, and 90mm widths
  • Cover options
    • Both sides closed
    • One side open/one side closed
    • Both sides open
Publicado: 2015-06-29 | Actualizado: 2026-02-03