Phoenix Contact TG & MT Push-In Terminal Blocks

Phoenix Contact TG and MT Push-In Terminal Blocks include compact sizes, multi-level versions, and a variety of accessories for space-saving designs. Phoenix Contact TG blocks have an open groove that allows various accessories to be inserted. The TG block accessories include a pull-out disconnect, plug-in fuse, feed-through plug, and a component holder. MT blocks are pivot-style knife disconnect blocks. The PT 1.5/S size MT blocks have a new ± screwdriver slot to accommodate a small flat blade screwdriver in either direction or a Phillips screwdriver.

Features

  • Angled, space-saving design options
  • Up to 50% reduction push-in force compared to other push-in type terminal blocks
  • Five times the IEC requirement for pull-out (retention) force
  • Up to 35% faster termination than standard spring cage due to short push-button activation stroke
  • Touch-proof design
  • Double-level has vertical jumper option
  • Color-coded knife disconnect and pushbutton
Publicado: 2015-06-19 | Actualizado: 2022-03-11