Phoenix Contact Tolerance-balancing M12 Housing Screw Connections

Phoenix Contact Tolerance-balancing M12 housing for THR contact carriers compensates process-related production tolerances for two-piece device ports. Phoenix Contact Tolerance-balancing M12 housing is a unique, floating snap-together assembly, installed in the enclosure, providing the compensation preventing force being applied to the solder joints. Optional colored shell sleeves are also available for color coding port connections. 

Features

  • Easy mounting by snapping on
  • For M12 THR socket contact carrier
  • Tolerance-compensating function between PCB and housing
  • Prevents force being applied to soldering spots
  • Port sealing without protective cap
  • For two-piece, reflow and wave-solderable connectors
View Results ( 10 ) Page
N.º de artículo Hoja de datos Descripción
1417782 1417782 Hoja de datos Conectores circulares métricos SACC-BP-F-FIX/ NUT-BL-THR BLUE
1417783 1417783 Hoja de datos Conectores circulares métricos SACC-BP-F-FIX/ NUT-CY-THR WATER BLU
1417784 1417784 Hoja de datos Conectores circulares métricos SACC-BP-F-FIX/ NUT-RD-THR RED
1417788 1417788 Hoja de datos Conectores circulares métricos SACC-BP-F-FIX/ NUT-VT-THR VIOLET
1417789 1417789 Hoja de datos Conectores circulares métricos SACC-BP-F-FIX/ NUT-OR-THR ORANGE
1414233 1414233 Hoja de datos Conectores circulares métricos SACC-BP-F-M12/ VAR-2,4/3,2-9TIP
1414234 1414234 Hoja de datos Conectores circulares métricos SACC-BP-F-M12/ VAR-3,1/3,9-9TIP
1414231 1414231 Hoja de datos Conectores circulares métricos SACC-BP-F-M12/ VAR-1,0/1,8-9TIP
1417785 1417785 Hoja de datos Conectores circulares métricos SACC-BP-F-FIX/ NUT-YE-THR YELLOW
1417787 1417787 Hoja de datos Conectores circulares métricos SACC-BP-F-FIX/ NUT-GN-THR GREEN
Publicado: 2015-08-26 | Actualizado: 2022-03-11