Phoenix Contact DR35 High Power Terminal Block Adapters
Phoenix Contact DR35 DIN Rail Adapters for PC/IPC 16 and 35 Terminal Blocks secure PC16 and PC35 high-power connectors onto a DIN rail. Phoenix Contact DR35 DIN Rail Adapters enable plug-in, cable-to-cable connections for wire up to 2AWG and currents up to 115A UL to be established in a control cabinet.Features
- Accessory part enables DIN rail mounting
- Easy to set-up a high power connection in the control cabinet
Applications
- Automation
- Renewable energy
- Control cabinet manufacturers
- Telecom equipment
Specifications
- DR 35-PC 16 compatible with
- PC 16/X-STF-10,16 plugs
- IPC 16/X-STFG-10,16 inverted plugs
- DR 35-PC 35 compatible with
- PC 35 HC/X-STF-15,00 plugs
- IPC 35 HC/X-STFG-15,00 inverted plugs
View Results ( 173 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Régimen de corriente | Régimen de voltaje | Paso |
|---|---|---|---|---|---|
| 1737530 | ![]() |
3 Position | 76 A | 1 kV | 10.16 mm |
| 1967511 | ![]() |
8 Position | 76 A | 1 kV | 10.16 mm |
| 1967498 | ![]() |
6 Position | 76 A | 1 kV | 10.16 mm |
| 1969454 | ![]() |
2 Position | 76 A | 1 kV | 10.16 mm |
| 1969412 | ![]() |
6 Position | 76 A | 1 kV | 10.16 mm |
| 1969548 | ![]() |
3 Position | 76 A | 1 kV | 10.16 mm |
| 1969865 | ![]() |
3 Position | 76 A | 1 kV | 10.16 mm |
| 1970346 | ![]() |
4 Position | 76 A | 1 kV | 10.16 mm |
| 1708624 | ![]() |
4 Position | 41 A | 630 V | 7.62 mm |
| 1718290 | ![]() |
5 Position | 41 A | 1 kV | 7.62 mm |
Publicado: 2015-11-23
| Actualizado: 2022-03-11