Positronic Great Golden Heavy-Duty Power Connectors

Positronic Great Golden Heavy-Duty Power Connectors offer a modular design featuring a fixed envelope and 256x possible versions with extreme power and signal control. The Great Golden rectangular connectors provide 5A (size 20 contacts) to 200A (size 0 contacts) contact current ratings and operate within a -55°C to +125°C temperature range. Typical applications include automotive and Electric Vehicles (EV), military, aerospace and defense, and computing and power supplies, off-highway, industrial, and test and instrumentation.

Features

  • Modular design with a fixed envelope and 256x possible versions
  • Hot plug-blind mating, guides allow for misalignment up to 4.50mm
  • Free-cable, panel mount body
  • Extreme power and signal control
  • One-piece insulator
  • Optional locking system
  • "Safety Feature" contacts (20, 16, 12, 8, and 0 sized)
  • RoHS compliant

Applications

  • Automotive and Electric Vehicles (EV)
  • Military
  • Aerospace and defense
  • Computing and power supplies
  • Rail and mass transit
  • Oil, gas, and energy
  • Off-highway
  • Industrial
  • Test and instrumentation

Specifications

  • 5.0GΩ insulator resistance
  • 1000VRMS to 3000VRMS proof voltage range
  • 500VRMS working voltage
  • 0.38mΩ maximum initial contact resistance
  • 5A to 200A contact current rating range
  • 44N to 132N contact retention range
  • 1000 mechanical mating cycles
  • -55°C to +125°C temperature range
  • Gold-colored glass-filled nylon insulator
  • UL 94V-0 flammability rating
  • Gold flash-plated copper alloy contacts

Connector Combinations

Positronic Great Golden Heavy-Duty Power Connectors
Publicado: 2022-11-21 | Actualizado: 2023-07-14