Pulse Electronics 1000BASE-T Energy Efficient Ethernet Connectors

Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.

Features

  • Exceeds 802.3ab (1000BASE-T) standards
  • Easy PCB layout due to dual schematic options
  • Compact form factor optimizing board space
  • Supports all major PHY manufactures
  • UL file listing E216117

Applications

  • Industrial automation
  • Factory or rugged communication networks
  • SoHo markets
  • Routers
  • Switches
Publicado: 2017-09-18 | Actualizado: 2022-04-26