Qorvo QPB8857EVB Evaluation Board evaluates QPB8857 CATV Doubler Amplifiers. The QPB8857EVB evaluation board protocol is supported by DOCSIS 3.1 applications. The QPB8857EVB board features up to 1218MHz frequency and 24V operating voltage.
Features
Supported by DOCSIS 3.1 applications
Up to 1218MHz frequency
Up to 24V operating voltage
PCB Layout
Associated Amplifiers
Qorvo QPB8857 75Ω 28dB CATV Doubler Amplifiers
Offers low noise and low distortion at high efficiency.