ROHM Semiconductor ML62Q1000 LCD Starter Kit (SK-AD02-D62Q1747TB) enables evaluation of the features of ML62Q17xx microcontrollers (MCUs). The starter kit includes an application board with an LCD display, a reference board for the ML62Q1747 MCU, the EASE1000 V2 on-chip emulator, integrated development environment (IDE) software, sample programs on a DVD, and the cables required to connect to a PC. Additionally, reference boards are available to evaluate other MCUs in the ML62Q 16-bit Microcontroller family.
Kit Contents
Reference board with ML62Q1747 MCU (256KB, TQFP-100)
ML62Q1700 LCD Board
EASE1000 V2 On-Chip Emulator
DVD with U8/U16 Development Tools, LCD Display sample program, and blinking LED sample program
Interface cable
USB cables
Setup Configuration
Related MCUs
ROHM Semiconductor ML62Q CMOS 16-bit RISC MCUs
High-performance microcontrollers with a16-bit RISC U16 Core.