ROHM Semiconductor SCT4018KW7 N-Ch SiC power MOSFET
ROHM Semiconductor SCT4018KW7 N-Ch SiC power MOSFET offers low on-resistance and a fast switching speed. The SCT4018KW7 is simple to drive and easy to parallel. The device also features lead-free lead plating and is RoHS compliant. ROHM Semiconductor SCT4018KW7 N-Ch SiC power MOSFET is suitable for solar inverters, induction heating, switch mode power supplies, DC/DC converters, and motor drives.Features
- Low on-resistance
- Fast switching speed
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating and RoHS compliant
Applications
- Solar inverters
- DC/DC converters
- Switch mode power supplies
- Induction heating
- Motor drives
Videos
Package Style
Publicado: 2022-09-28
| Actualizado: 2023-12-27