ROHM Semiconductor SML-522/SML522 LEDs

ROHM Semiconductor SML-522/SML522 LEDs are dual-color mini-mold chip LEDs. These ROHM Semiconductor SML-522/SML522 LEDs are available in standard, top-view, side-view, and reverse-mount types. The LEDs come in red-blue, red-green, orange-green, and yellow-green variants with luminous intensity ratings of 21mcd, 22mcd, 25mcd, and 40mcd, respectively 63mcd, and 100mcd.

Features

  • 2-color type LED
  • Abundant 2 color variations
    • Red-blue
    • Red-green
    • Orange-green
    • Yellow-green 
  • Dominant wavelength
    • 470nm, 572nm, 605nm, 620nm, and 624nm 
  • 5mA and 20mA forward current

SML-522/SML522 LEDs Dimensions

Mechanical Drawing - ROHM Semiconductor SML-522/SML522 LEDs
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción If - Corriente directa Vf - Tensión directa Color de iluminación Longitud de onda/Color de temperatura
SML-522MD8WT86 SML-522MD8WT86 Hoja de datos Luces LED multicolor Chip LED Type Dual Color 20 mA 2.2 V Orange, Yellow-Green 605 nm, 572 nm
SML-522MU8WT86 SML-522MU8WT86 Hoja de datos Luces LED multicolor LED 4PIN SMD BI-COLOR RED/YLW GRN 20 mA 2.2 V Red, Yellow-Green 620 nm, 572 nm
SML-522MY8WT86 SML-522MY8WT86 Hoja de datos Luces LED multicolor RECOMMENDED ALT 755-SML-522MY8WT86 20 mA 2.2 V Yellow, Yellow-Green 590 nm, 572 nm
SML-522MUWT86 SML-522MUWT86 Hoja de datos Luces LED multicolor LED 20 mA 2.1 V, 1.9 V Red, Yellow-Green 630 nm, 570 nm
Publicado: 2018-08-09 | Actualizado: 2024-04-03