ROHM Semiconductor TLR1901GXZ-EVK-001 Conversion Board

ROHM Semiconductor TLR1901GXZ-EVK-001 Conversion Board connects the TLR1901GXZ, which is in a WLCSP-5 package, to an SSOP-5 pattern. The TLR1901GXZ is a rail-to-rail input/output CMOS operational amplifier. This ROHM Semiconductor TLR1901GXZ-EVK-001 Conversion Board provides another option for mounting the TLR1901GXZ. The TLR1901GXZ is not included with the conversion board and must be ordered separately.

Applications

  • Battery-powered equipment
  • Portable equipment
  • Sensor amplifiers
  • Current monitoring amplifiers
  • Smartphones
  • Internet of Things (IoT) equipment

Board Layout

Mechanical Drawing - ROHM Semiconductor TLR1901GXZ-EVK-001 Conversion Board
Publicado: 2025-07-29 | Actualizado: 2025-08-08