Silicon Labs EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.
View Results ( 36 ) Page
N.º de artículo Hoja de datos Descripción La Herramienta es para la Evaluación de Frecuencia Voltaje de alimentación operativo Para utilizar con
4010-KFOBDEV-434 4010-KFOBDEV-434 Hoja de datos Herramientas de desarrollo Sub-GHz Si4010 Development Kit with Si4355 Receiver (434MHz) Si4010, Si4355 434 MHz 3 V RF SoC Transmitter, Sub-GHz Receiver Key Fob
4455CLED-915-PER 4455CLED-915-PER Hoja de datos Herramientas de desarrollo Sub-GHz EZRadio 915MHz, +10dBm transceiver evaluation board Si4455 915 MHz Low-Current OOK/(G)FSK Sub-GHz Transceiver
4463CPCE20C915 Herramientas de desarrollo Sub-GHz US/JP +20dBm RF Pico board 915 MHz Si4463
4463CPSQ20C169SE Herramientas de desarrollo Sub-GHz EU +20dBm 169MHz ETSI Cat 1 RF Pico board Si4463 169 MHz
4463CPSQ27F169 Herramientas de desarrollo Sub-GHz EU +27dBm low cost FET RF Pico board Si4463 169 MHz
4455CLED-434-PER 4455CLED-434-PER Hoja de datos Herramientas de desarrollo Sub-GHz EZRadio 434MHz, +10dBm transceiver evaluation board Si4455 434 MHz Low-Current OOK/(G)FSK Sub-GHz Transceiver
4461CPCE14D868 4461CPCE14D868 Hoja de datos Herramientas de desarrollo Sub-GHz EU +14dBm RF Pico board Si4461 868 MHz
4455C-434-PDK 4455C-434-PDK Hoja de datos Herramientas de desarrollo Sub-GHz 4455 picoboard w/o PCB antenna + motherboard kit Si4455 434 MHz 3.3 V
4463C-915-PDK 4463C-915-PDK Hoja de datos Herramientas de desarrollo Sub-GHz US/JP Bidirectional +20 dBm link Si4463 915 MHz 3.3 V Si4463
MSC-F930-PDK MSC-F930-PDK Hoja de datos Herramientas de desarrollo Sub-GHz MSC-WMB930 + UPPI-930-RF EZRadioPRO EZRadioPRO
Publicado: 2012-07-24 | Actualizado: 2022-03-11