Skyworks Solutions Inc. Si823Hx NB SOIC-16 Iso Gate Driver Evaluation Kit
Skyworks Solutions Inc. Si823Hx NB SOIC-16 Isolated Gate Driver Evaluation Kit is a platform for evaluating the performance of the Si823H2 NB SOIC-16 ISOdriver. The board contains screw terminals for quick evaluation of key device parameters and has test points on each device's pins to allow a direct connection to the designer's end system.The Skyworks Solutions Inc. Si823Hx NB SOIC-16 Isolated Gate Driver Evaluation Kit features one pre-installed Si823H2AB-IS1 ISODrivers in a narrow-body SOIC-16 package.
Required Equipment
- One signal generator
- One dual DC power supply of 0V to 5V and 0V to 15V (or two single supplies)
- One oscilloscope (at least two channels)
- Assorted cables, leads, and probes as necessary to connect equipment to EVB
- Si823Hx evaluation board (board under test)
Additional Resources
PCB Layout
Publicado: 2022-11-18
| Actualizado: 2022-11-28