Skyworks Solutions Inc. SKY671xx pHEMT Low-Noise Amplifiers
Skyworks SKY671xx pHEMT Low-Noise Amplifiers are GaAs, pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance. The advanced GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance. The internal active bias circuitry provides stable performance over temperature and process variation. The device offers the ability to externally adjust supply current and gain. Supply voltage is applied to the RFOUT/VDD pin through an RF choke inductor.Features
- pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance
- GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance
- Internal active bias circuitry provides stable performance over temperature and process variation
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Frecuencia de trabajo | P1dB: punto de compresión | Ganancia | NF - Figura de ruido |
|---|---|---|---|---|---|
| SKY67151-396LF | ![]() |
700 MHz to 3.8 GHz | 2 dBm | 19 dB | 0.5 dB |
| SKY67150-396LF | ![]() |
300 MHz to 2.2 GHz | 18 dBm | 23 dB | 0.45 dB |
| SKY67154-396LF | ![]() |
700 MHz to 3.8 GHz | 21 dBm | 19 dB | 0.55 dB |
| SKY67153-396LF | ![]() |
700 MHz to 3.8 GHz | 2 dBm | 19 dB | 0.5 dB |
Publicado: 2013-07-19
| Actualizado: 2025-01-23